Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.420 (CNY147.3746) |
| 5+ | CNY117.370 (CNY132.6281) |
Product Information
Product Overview
ST25-TAG-BAG-UI1 is a kit allows developers to test the ST25TV and ST25TN NFC tag series. These tags belong to the ST25T product family, offering long range (ISO/IEC 15693) and short range (ISO/IEC 14443-A) NFC/RFID connectivity with advanced features. This is ready-to-use tag set, containing tags based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different size and material, with advanced designs (like tamper detect), to address different applications. The set is intended for evaluation of the ST25TV and ST25TN series NFC tags, belonging to the ST25T product family, offering long (ISO/IEC 15693) NFC/RFID and short range (ISO/IEC 14443) tags with advanced features and 512- to 2 K-bit memory sizes. This kit also includes a paper based tag with low carbon footprint, based on an ST25TN tag.
Contents
Five ST25TN01K, 50pF 23mm diameter smart label, Five ST25TN01K, 50pF paper-based wet inlay of 36mm x 18mm, Five ST25TV02KC, 23pF 23mm diameter smart label, Five ST25TV02KC, 23pF, 75mm x 30mm smart label with tamper, Five ST25TV02KC, 99pF 7mm x 7mm wet inlay.
Technical Specifications
NFC Tag Set
-
STMicroelectronics ST25 NFC/RFID Evaluation Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate