Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.600 (CNY40.228) |
| 5+ | CNY35.150 (CNY39.7195) |
Product Information
Product Overview
SLG47011V-DIP 20-pin DIP prototyping board is perfect for breadboarding and fast prototypes. It requires the DIP adapter (SLG4SA-DIP) to use it with the GreenPAK™ advanced development board. This GreenPAK DIP adapter is a small PCB that lets you adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board 0.43 x 1.84inch uses 20 pins DIP footprint with 0.3-inch width. You can also use this adapter for prototyping by making the STQFN-16 package compatible with solder-free breadboards. The SLG47011 is a programmable mixed-signal matrix IC with analogue-to-digital (ADC) conversion and analogue features. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power, single integrated circuit.
- Simplifies prototyping of SMT Ics
- Optional VDD LED indicator
- Decoupling capacitor included
- Optional I²C pull-up resistors
- Low-cost option
Technical Specifications
DIP-20 Prototyping Board
-
Renesas GreenPAK Advanced Development Boards
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate