Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No01407-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4572190
Also Known As73-30130-01407-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY674.050 (CNY761.6765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY674.05 (CNY761.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01407-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4572190
Also Known As73-30130-01407-7
Technical Datasheet
Accessory TypeAdapter Cable
For Use WithJ1939, CANopen, NMEA 2000 and DeviceNet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
01407-7 is a Kvaser OBD-II to D-SUB 9 adapter cable. The Adapter cable has a D-SUB 9 socket connector at one end and an OBD-II (J1962) Type B connector for 24V operation at the other. The OBD-II connector provides access to the on-board diagnostic port, typically located below the steering wheel in cars, and is also used in some trucks and buses. This halogen-free, flame-retardant CAN-bus cable is designed to connect a Kvaser CAN interface or data logger for collecting CAN/OBD-II data.
- Moulded OBD-II(SAEJ1962) type B plug connector can be connected to both OBD-II receptacle type B & A
- Moulded 9 pin D-SUB socket connector with thumbscrews
- 2500mm (approx. 8ft) long cable made of durable thermoplastic rubber
- Perfect for Kvaser Memorator, Kvaser Leaf Professional, etc
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
Technical Specifications
Accessory Type
Adapter Cable
Product Range
-
For Use With
J1939, CANopen, NMEA 2000 and DeviceNet
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2