register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.950 (CNY407.8735) |
| 5+ | CNY319.990 (CNY361.5887) |
| 10+ | CNY279.030 (CNY315.3039) |
| 50+ | CNY270.520 (CNY305.6876) |
| 100+ | CNY262.010 (CNY296.0713) |
Product Information
- ManufacturerINFINEONManufacturer Part NoCY27410FLTXICopyOrder Code4127860Also Known AsSP005663107, CY27410FLTXITechnical DatasheetClock IC TypeProgrammable Clock GeneratorFrequency700MHzNo. of Outputs12OutputsSupply Voltage Min1.71VSupply Voltage Max3.46VClock IC Case StyleQFN-EPNo. of Pins48PinsProduct Range-Operating Temperature Min-40°COperating Temperature Max85°CSVHCNo SVHC (25-Jun-2025)
Product Overview
CY27410FLTXI is a standard-performance programmable clock generator with four independent fractional PLLs, which generates any frequency with a zero-ppm synthesis error. Each PLL is followed by a set of four independent dividers to generate four different frequencies from a single PLL. All four dividers are synchronized to generate phase-aligned clock outputs with minimal skew. The PLLs also support the spread-spectrum feature to reduce EMI. PLL 1 has VCXO functionality to achieve ppm granularity of output frequency. The CY27410 accepts a crystal clock or a single-ended/differential reference clock. The device supports up to 12 outputs, divided into two banks with six outputs each. Four outputs of PLL 1 and PLL 2 are multiplexed to output Bank 1, and four clock outputs of PLL 3 and PLL 4 are multiplexed to output Bank 2. The 12 outputs of the two banks are configurable as eight differential outputs, 12 single-ended outputs, or a combination of differential and single-ended outputs.
- Crystal input: 8 to 48 MHz, reference clock: 8 to 250MHz LVCMOS, 8 to 700MHz differential
- 25 to 700MHz LVDS, LVPECL, HCSL, CML, 3 to 250MHz LVCMOS, 1 to 8MHz for one LVCMOS output
- RMS phase jitter: 1-ps max at 12-KHz to 20-MHz offset
- PCIe 1.0/2.0/3.0 compliant, SATA 2.0, USB 2.0/3.0, 1/10-GbE compliant
- Four fractional N-type phase-locked loops (PLLs) with VCXO, spread-spectrum capability
- Zero-delay buffer (ZDB) and non-zero delay buffer (NZDB) configurations
- I2C configurable with onboard programming
- Industrial-grade device, offered in 48-pin QFN (7 × 7 × 1.0mm) package
Technical Specifications
- Clock IC Type
Programmable Clock Generator
No. of Outputs12Outputs
Supply Voltage Max3.46V
No. of Pins48Pins
Operating Temperature Min-40°C
SVHCNo SVHC (25-Jun-2025)
Frequency700MHz
Supply Voltage Min1.71V
Clock IC Case StyleQFN-EP
Product Range-
Operating Temperature Max85°C
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000454