Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDXO57-60-50-T-3.3-TSCopy
Order Code
Re-Reel1667039RL
Cut Tape1667039
Product RangeMC DXO60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.400 | CNY23.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.400 (CNY26.442) |
| 10+ | CNY20.390 (CNY23.0407) |
| 25+ | CNY19.110 (CNY21.5943) |
| 50+ | CNY18.280 (CNY20.6564) |
| 100+ | CNY17.550 (CNY19.8315) |
| 500+ | CNY17.010 (CNY19.2213) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDXO57-60-50-T-3.3-TSCopy
Order Code
Re-Reel1667039RL
Cut Tape1667039
Product RangeMC DXO60
Technical Datasheet
Frequency Nom60MHz
Product RangeMC DXO60
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Frequency Stability + / --
Load Capacitance15pF
Oscillator Output CompatibilityHCMOS / TTL
Crystal Case / Package5mm x 7mm
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
60MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Frequency Stability + / -
-
Oscillator Output Compatibility
HCMOS / TTL
No. of Pins
4Pins
Operating Temperature Max
70°C
Product Range
MC DXO60
Supply Voltage Nom
3.3V
Load Capacitance
15pF
Crystal Case / Package
5mm x 7mm
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024