Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250C-32.000KAZF-UTCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2101355RL
Cut Tape2101355
Product RangeCM250C
Your Part Number
1,033 In Stock
Need more?
1,033 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.560 (CNY6.2828) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250C-32.000KAZF-UTCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2101355RL
Cut Tape2101355
Product RangeCM250C
Technical Datasheet
Frequency Nom32kHz
Product RangeCM250C
Crystal Frequency32kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7.9mm x 3.7mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The CM250C series Tuning Fork Crystal Unit in a SMD plastic package. The device is most appropriate for clock source for portable equipment with low power consumption.
- Moulding a heat resistant cylinder with resin
- 30 to 100kHz Frequency range
Applications
Portable Devices, Industrial
Technical Specifications
Frequency Nom
32kHz
Crystal Frequency
32kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7.9mm x 3.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
CM250C
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302