Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-32.00-8-10-120-C-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4867213
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.770 (CNY5.3901) |
| 25+ | CNY4.470 (CNY5.0511) |
| 50+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-32.00-8-10-120-C-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4867213
Technical Datasheet
Product Range-
Crystal Type-
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
ESR-
Crystal Case / PackageSMD, 1.2mm x 1mm
No. of Pins4Pins
Crystal DimensionsSMD, 1.2mm x 1mm
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
ESR
-
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
-
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
SMD, 1.2mm x 1mm
Crystal Dimensions
SMD, 1.2mm x 1mm
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2