Print Page
2,015 In Stock
2,000 more incoming. You can reserve stock now
170 Next business day delivery available(Shanghai stock)
1,845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.330 | CNY36.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.810 (CNY5.4353) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.030 (CNY4.5539) |
| 6000+ | CNY3.950 (CNY4.4635) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRQ-32.768KHZ-TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2849540
Re-Reel2467705RL
Cut Tape2467705
Product RangeAB26TRQ
Technical Datasheet
Frequency Nom32.768kHz
Product RangeAB26TRQ
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 5.2mm x 1.45mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Product Overview
The AB26TRQ series low frequency reflowable tuning fork Crystal Oscillator features formed lead SMD package and miniature square-body. It is suitable for use in real time clock, measuring instruments and blue-tooth and wireless applications.
- Excellent shock and vibration resistance
- Reflow capable
- Moisture sensitivity level 1
Applications
Clock & Timing, Test & Measurement, Wireless, Consumer Electronics
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 5.2mm x 1.45mm Dia
Operating Temperature Max
85°C
Product Range
AB26TRQ
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001