Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP045-4036-ASCopy
Order Code5130194
Product RangearcTEC CP045-4036-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.440 (CNY663.8072) |
| 5+ | CNY461.470 (CNY521.4611) |
| 10+ | CNY450.750 (CNY509.3475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.44 (CNY663.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP045-4036-ASCopy
Order Code5130194
Product RangearcTEC CP045-4036-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc60.4W
Current Max @ Diff Temperature Max4.5A
Voltage Max @ Diff Temperature Max20.9V
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max74°C
Product RangearcTEC CP045-4036-A Series
Internal Resistance3.48ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
60.4W
Voltage Max @ Diff Temperature Max
20.9V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
3.48ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4.5A
Length
40mm
Depth
3.6mm
Product Range
arcTEC CP045-4036-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291