Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127Copy
Manufacturer Standard Lead Time14 weeks
Order Code3018640
Product RangeTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY164.080 (CNY185.4104) |
| 250+ | CNY163.120 (CNY184.3256) |
Price for:Each
Minimum: 100
Multiple: 100
CNY16,408.00 (CNY18,541.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127Copy
Manufacturer Standard Lead Time14 weeks
Order Code3018640
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc21.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth4mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance5.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
30mm
Depth
4mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
21.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
5.38ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154