Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-071-14-16Copy
Manufacturer Standard Lead Time17 weeks
Order Code1639750
Product RangeMCPE
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.380 (CNY373.3294) |
| 3+ | CNY284.970 (CNY322.0161) |
| 10+ | CNY252.030 (CNY284.7939) |
| 25+ | CNY247.120 (CNY279.2456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.38 (CNY373.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-071-14-16Copy
Manufacturer Standard Lead Time17 weeks
Order Code1639750
Product RangeMCPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc32.7W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.8VDC
Length30mm
Width30mm
Depth3.9mm
Temperature Difference Max74°C
Product RangeMCPE
Internal Resistance1.31ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.9mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
32.7W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
30mm
Temperature Difference Max
74°C
Internal Resistance
1.31ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPE-071-14-16
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123