Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4568395
Your Part Number
14 In Stock
6 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.610 (CNY201.8293) |
| 3+ | CNY157.230 (CNY177.6699) |
| 10+ | CNY148.400 (CNY167.692) |
| 25+ | CNY134.660 (CNY152.1658) |
| 100+ | CNY131.380 (CNY148.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.61 (CNY201.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4568395
Technical Datasheet
No. of Stages-
Cooling Power Pc5.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max3.6V
Length10mm
Width10mm
Depth2.5mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.34ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APOT-031-08-10(1010)A-M1 is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference at 300K is 72.9°C
- Maximum voltage is 3.6V
- Maximum current is 2.5A
- Cooling power is 5.4W
- Internal resistance is 1.34ohm
- 7.2mm length, 10mm width, 2.5 ±0.127mm height
- 0.05 / 0.05mm flatness/parallelism
- 50.8 ±2mm lead length, -40°C to +120°C temperature range
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.5A
Length
10mm
Depth
2.5mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
5.4W
Voltage Max @ Diff Temperature Max
3.6V
Width
10mm
Temperature Difference Max
72.9°C
Internal Resistance
1.34ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008