Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP019-4062-ASCopy
Order Code5130174
Product RangearcTEC CP019-4062-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,174.870 (CNY1,327.6031) |
| 5+ | CNY922.850 (CNY1,042.8205) |
| 10+ | CNY901.500 (CNY1,018.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,174.87 (CNY1,327.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP019-4062-ASCopy
Order Code5130174
Product RangearcTEC CP019-4062-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc20.7W
Current Max @ Diff Temperature Max1.98A
Voltage Max @ Diff Temperature Max16.8V
Length40mm
Width40mm
Depth6.2mm
Temperature Difference Max74°C
Product RangearcTEC CP019-4062-A Series
Internal Resistance6.5ohm
Lead Wires150mm 22 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
20.7W
Voltage Max @ Diff Temperature Max
16.8V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
6.5ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.98A
Length
40mm
Depth
6.2mm
Product Range
arcTEC CP019-4062-A Series
Lead Wires
150mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0363