Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-08-15-H1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3267518
Product RangeMPET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.350 (CNY282.8955) |
| 3+ | CNY215.950 (CNY244.0235) |
| 10+ | CNY191.020 (CNY215.8526) |
| 25+ | CNY187.290 (CNY211.6377) |
| 100+ | CNY178.370 (CNY201.5581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.35 (CNY282.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-08-15-H1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3267518
Product RangeMPET
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc10.2W
Current Max @ Diff Temperature Max2.3A
Voltage Max @ Diff Temperature Max7.8VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max73°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.3A
Length
30mm
Depth
3.6mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
10.2W
Voltage Max @ Diff Temperature Max
7.8VDC
Width
30mm
Temperature Difference Max
73°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02