Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHT-018-06-12(0606)2G-M2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4568396
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.610 (CNY451.5593) |
| 3+ | CNY344.740 (CNY389.5562) |
| 10+ | CNY304.880 (CNY344.5144) |
| 25+ | CNY298.970 (CNY337.8361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.61 (CNY451.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHT-018-06-12(0606)2G-M2ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4568396
Technical Datasheet
No. of Stages-
Cooling Power Pc1.6W
Current Max @ Diff Temperature Max1.2A
Voltage Max @ Diff Temperature Max2.3V
Length7.2mm
Width6.2mm
Depth3mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.82ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APHT-018-06-12(0606)2G-M2A is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference at 300K is 72.9°C
- Maximum voltage is 2.3V
- Maximum current is 1.2A
- Cooling power is 1.6W
- Internal resistance is 1.82ohm
- 7.2mm length, 6.2mm width, 3.00±0.127mm height
- 0.05 / 0.05mm flatness/parallelism
- 50.8 ±2mm lead length
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.2A
Length
7.2mm
Depth
3mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
1.6W
Voltage Max @ Diff Temperature Max
2.3V
Width
6.2mm
Temperature Difference Max
72.9°C
Internal Resistance
1.82ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006