Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.140 (CNY57.7882) |
| 5+ | CNY45.970 (CNY51.9461) |
| 10+ | CNY41.440 (CNY46.8272) |
| 20+ | CNY38.750 (CNY43.7875) |
| 50+ | CNY36.720 (CNY41.4936) |
Product Information
Product Overview
The Fischer Elektronik WLFT 404 53 x 53 is a thermally conductive, electrically insulating adhesive foil designed to provide efficient heat transfer between electronic components and heatsinks. Manufactured from a polyimide (Kapton® MT) carrier with a double-sided pressure-sensitive acrylate adhesive, it offers secure bonding while eliminating the need for mechanical fasteners in many thermal management applications. The pre-cut 53mm x 53mm format simplifies installation and is ideal for use with power semiconductors, LED modules, power supplies, and industrial electronic equipment. Featuring a thermal conductivity of 0.4W/mK, dielectric strength of 5kV AC, and an operating temperature range of-30°C to +125°C, the WLFT 404 delivers dependable thermal performance and electrical insulation in demanding environments.
- Thermally conductive foil with double-sided pressure-sensitive adhesive for secure and reliable component mounting
- Pre-cut 53mm x 53mm format enables quick, accurate, and repeatable installation
- 0.4W/mK thermal conductivity supports effective heat transfer from components to heatsinks
- Polyimide (Kapton MT) carrier material provides excellent electrical insulation and long-term durability
- 5kV AC dielectric strength helps maintain electrical isolation between mounted surfaces
- Thin 0.127mm profile is suitable for compact electronic and thermal management designs
- Operating temperature range of-30°C to +125°C ensures reliable performance in a wide range of applications
- UL 94 V-0 flammability rating supports enhanced safety in electronic equipment
- Can replace mechanical fasteners while providing both thermal conductivity and electrical insulation
Applications
Thermal Management, Industrial
Technical Specifications
0.37W/m.K
0.127mm
-
53mm
No SVHC (04-Feb-2026)
-
-
53mm
Fischer Elektronik:- WLFT 404 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate