Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 3000Copy
Order Code8783527
Product RangeGAP PAD TGP Series
Your Part Number
6 In Stock
30 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.410 (CNY319.1233) |
| 5+ | CNY255.620 (CNY288.8506) |
| 10+ | CNY232.350 (CNY262.5555) |
| 20+ | CNY217.960 (CNY246.2948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.41 (CNY319.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 3000Copy
Order Code8783527
Product RangeGAP PAD TGP Series
Thermal Conductivity3W/m.K
Insulator Body MaterialGap Pad 3000 S30
Breakdown Voltage Vbr2.5kV
Thickness1.016mm
Thermal Impedance0.66°C/W
Dielectric Strength-
Volume Resistivity85000Mohm-m
External Width100mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need ultra-high thermal performance from a pad that is highly conformable and glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
3W/m.K
Breakdown Voltage Vbr
2.5kV
Thermal Impedance
0.66°C/W
Volume Resistivity
85000Mohm-m
Product Range
GAP PAD TGP Series
Insulator Body Material
Gap Pad 3000 S30
Thickness
1.016mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GAP PAD TGP 3000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03