Print Page
Image is for illustrative purposes only. Please refer to product description.

509 In Stock
Need more?
509 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.850 (CNY38.2505) |
| 10+ | CNY33.510 (CNY37.8663) |
| 25+ | CNY33.170 (CNY37.4821) |
| 50+ | CNY32.830 (CNY37.0979) |
| 100+ | CNY32.490 (CNY36.7137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.85 (CNY38.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 15 X 15
Order Code4620951
Technical Datasheet
Thermal Resistance9.2°C/W
Packages CooledPGA
External Width - Metric38.1mm
External Height - Metric16.51mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.5"
External Height - Imperial0.65"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK PGA 15 X15 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design PGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 5.9W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
9.2°C/W
External Width - Metric
38.1mm
External Length - Metric
38.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.65"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
PGA
External Height - Metric
16.51mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037