Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAD0924MB-A71GL(NEUM)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927197
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.040 (CNY140.1652) |
| 5+ | CNY112.270 (CNY126.8651) |
| 10+ | CNY100.430 (CNY113.4859) |
| 20+ | CNY92.480 (CNY104.5024) |
| 50+ | CNY87.080 (CNY98.4004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.04 (CNY140.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAD0924MB-A71GL(NEUM)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927197
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM46.142CFM
Noise Rating34.8dBA
Power Rating2.88W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.305m³/min
Static Pressure0.114Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
34.8dBA
Rated Speed
2600rpm
Current Rating
120mA
Air Flow - m3/min
1.305m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
46.142CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.114Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092