Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0512H701
Order Code4720923
Product RangeSan Ace 52 9P Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.640 (CNY123.8932) |
| 5+ | CNY100.200 (CNY113.226) |
| 10+ | CNY90.760 (CNY102.5588) |
| 20+ | CNY85.240 (CNY96.3212) |
| 50+ | CNY79.720 (CNY90.0836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.64 (CNY123.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0512H701
Order Code4720923
Product RangeSan Ace 52 9P Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing Type-
Air Flow - CFM9CFM
Noise Rating27dBA
Power Rating1.2W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating100mA
IP Rating-
Air Flow - m3/min0.255m³/min
Static Pressure31.9Pa
Product RangeSan Ace 52 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
-
Noise Rating
27dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.255m³/min
Product Range
San Ace 52 9P Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
9CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
31.9Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055