Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412J3023Copy
Order Code4720915
Product RangeSan Ace 40 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.240 (CNY238.7012) |
| 5+ | CNY184.830 (CNY208.8579) |
| 10+ | CNY153.150 (CNY173.0595) |
| 20+ | CNY137.310 (CNY155.1603) |
| 50+ | CNY127.940 (CNY144.5722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.24 (CNY238.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412J3023Copy
Order Code4720915
Product RangeSan Ace 40 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing Type-
Air Flow - CFM16.3CFM
Noise Rating44dBA
Power Rating4.2W
Rated Speed12500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min0.46m³/min
Static Pressure210Pa
Product RangeSan Ace 40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
44dBA
Rated Speed
12500rpm
Current Rating
350mA
Air Flow - m3/min
0.46m³/min
Product Range
San Ace 40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
16.3CFM
Power Rating
4.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
210Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052