Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,126.350 (CNY1,272.7755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,126.35 (CNY1,272.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2H8P.Copy
Order Code1635436
Product RangeS-Force
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Noise Rating78dBA
Power Rating120W
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Product RangeS-Force
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
External Depth
38mm
Noise Rating
78dBA
Power Connection Type
2 Lead Wires
IP Rating
IP54
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Power Rating
120W
Current Rating
-
Product Range
S-Force
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422068
Product traceability