Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,034.710 (CNY1,169.2223) |
| 5+ | CNY1,014.020 (CNY1,145.8426) |
| 10+ | CNY993.330 (CNY1,122.4629) |
| 25+ | CNY972.630 (CNY1,099.0719) |
| 50+ | CNY951.940 (CNY1,075.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,034.71 (CNY1,169.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG140-22/14N/2TDPUCopy
Manufacturer Standard Lead Time18 weeks
Order Code2914157
Product RangeRG140TD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth40mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating6dBA
Power Rating9.3W
Rated Speed2500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating390mA
IP RatingIPX4
Air Flow - m3/min1.95m³/min
Product RangeRG140TD
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage which allows the air performance to be adapted to the cooling requirements and potentially the noise to be reduced, even if the fan does not have a control input.
- Backward-curved impeller
- Compact housing with inlet nozzle
- Long service life
- Open-collector tachometer signal output
- High product quality
- Low-noise operation
- PWM control input
- IP Rating IP54
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
6dBA
Rated Speed
2500rpm
Current Rating
390mA
Air Flow - m3/min
1.95m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
40mm
Air Flow - CFM
-
Power Rating
9.3W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IPX4
Product Range
RG140TD
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75