Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoMF15B05-008Copy
Order Code3886330
Product RangeMF15B Series
Your Part Number
4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.380 (CNY128.1194) |
| 5+ | CNY106.760 (CNY120.6388) |
| 10+ | CNY98.740 (CNY111.5762) |
| 20+ | CNY94.320 (CNY106.5816) |
| 50+ | CNY88.500 (CNY100.005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.38 (CNY128.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMF15B05-008Copy
Order Code3886330
Product RangeMF15B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size15mm
External Depth4.5mm
Bearing TypeMagFix
Air Flow - CFM-
Noise Rating12dBA
Power Rating-
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.012m³/min
Product RangeMF15B Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
15mm
Bearing Type
MagFix
Noise Rating
12dBA
Rated Speed
13000rpm
Current Rating
70mA
Air Flow - m3/min
0.012m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
4.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
MF15B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592