Print Page
27 In Stock
48 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,631.590 (CNY1,843.6967) |
| 5+ | CNY1,597.310 (CNY1,804.9603) |
| 10+ | CNY1,554.080 (CNY1,756.1104) |
| 25+ | CNY1,510.850 (CNY1,707.2605) |
| 50+ | CNY1,478.220 (CNY1,670.3886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,631.59 (CNY1,843.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2214F/2TDHHOCopy
Manufacturer Standard Lead Time23 weeks
Order Code2069793
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM553.3CFM
Noise Rating66dBA
Power Rating54W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min15.667m³/min
Product Range2200 FTD
SVHCLead (14-Jun-2023)
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- Multi-option versions also offer analog voltage or temperature control
- S-Force family
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
15.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
553.3CFM
Power Rating
54W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1