Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV5748P5G001Copy
Manufacturer Standard Lead Time51 weeks
Order Code2523475
Product RangeSan Ace 172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,698.810 (CNY1,919.6553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,698.81 (CNY1,919.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV5748P5G001Copy
Manufacturer Standard Lead Time51 weeks
Order Code2523475
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM568CFM
Noise Rating83dBA
Power Rating240W
Rated Speed10500rpm
Power Connection Type4 Lead Wires
Current Rating5A
IP Rating-
Air Flow - m3/min16.1m³/min
Product RangeSan Ace 172
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
83dBA
Rated Speed
10500rpm
Current Rating
5A
Air Flow - m3/min
16.1m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
568CFM
Power Rating
240W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.901