Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WV1224P1H001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265366
Product RangeSan Ace 120W
Your Part Number
7 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY939.620 (CNY1,061.7706) |
| 5+ | CNY914.340 (CNY1,033.2042) |
| 10+ | CNY886.890 (CNY1,002.1857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY939.62 (CNY1,061.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WV1224P1H001Copy
Manufacturer Standard Lead Time20 weeks
Order Code3265366
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM182CFM
Noise Rating58dBA
Power Rating19.2W
Rated Speed5200rpm
Power Connection Type4 Lead Wires
Current Rating800mA
IP RatingIP68
Air Flow - m3/min5.16m³/min
Product RangeSan Ace 120W
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5200rpm
Current Rating
800mA
Air Flow - m3/min
5.16m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
182CFM
Power Rating
19.2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 120W
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48