Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025B-135-364Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895640
Product RangeCFM-80B Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.630 (CNY88.8519) |
| 5+ | CNY73.420 (CNY82.9646) |
| 10+ | CNY67.880 (CNY76.7044) |
| 20+ | CNY62.530 (CNY70.6589) |
| 50+ | CNY57.530 (CNY65.0089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.63 (CNY88.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025B-135-364Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895640
Product RangeCFM-80B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM43.28CFM
Noise Rating36.4dBA
Power Rating3.96W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeCFM-80B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball
Noise Rating
36.4dBA
Rated Speed
3500rpm
Current Rating
330mA
Air Flow - m3/min
-
Product Range
CFM-80B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.28CFM
Power Rating
3.96W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008