Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100111
Order Code4294905
Also Known AsRVE45-3/52/2P
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.610 (CNY1,748.7993) |
| 5+ | CNY1,513.060 (CNY1,709.7578) |
| 10+ | CNY1,478.510 (CNY1,670.7163) |
| 25+ | CNY1,448.940 (CNY1,637.3022) |
| 50+ | CNY1,419.370 (CNY1,603.8881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.61 (CNY1,748.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100111
Order Code4294905
Also Known AsRVE45-3/52/2P
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size57mm
External Depth65.5mm
Bearing TypeBall Bearing
Air Flow - CFM15.9CFM
Noise Rating-
Power Rating29W
Rated Speed33000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2.4mA
IP Rating-
Air Flow - m3/min0.45m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
RVE45 has been developed for environments which demand dynamic air delivery with a high static pressure increase. Applications: industrial applications such as a fuel cell, vacuum lifters, mobile extraction systems, fire alarm systems, packaging technology and health sector.
- Generates over 5,000 Pa of static pressure
- From 0 to 33,000rpm in less than 500ms
- Air flow rate of up to 27m3/h
- Incorporates high-performance and highly efficient EC internal rotor motor
- Rapid adaptation to changes in pressure
- Speed controllable by PWM signal input
- Light and compact design
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
57mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
33000rpm
Current Rating
2.4mA
Air Flow - m3/min
0.45m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
65.5mm
Air Flow - CFM
15.9CFM
Power Rating
29W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16