12 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.070 (CNY261.1091) |
| 5+ | CNY212.860 (CNY240.5318) |
| 10+ | CNY194.640 (CNY219.9432) |
| 20+ | CNY190.750 (CNY215.5475) |
Product Information
Product Overview
The San Ace 40WF series 9WF type Oil Proof DC Fan is suitable for operating in high concentrations of oil-mist environments. These fans maintain stable operation and suitable for use in servo systems and industrial equipment. The 9WF type series DC fans provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. Wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rated plastic impeller and frame
- 40000/60°C Hours expected life
Technical Specifications
24V
40mm
Ball Bearing
42dBA
13100rpm
110mA
0.26m³/min
Lead (25-Jun-2025)
Square
20mm
9.18CFM
2.64W
3 Lead Wires
IP55
San Ace 40WF
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate