Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794047
Product RangeR200
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,770.020 (CNY2,000.1226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,770.02 (CNY2,000.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794047
Product RangeR200
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating67.2W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.8A
IP Rating-
Air Flow - m3/min16.7m³/min
Product RangeR200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
5000rpm
Current Rating
2.8A
Air Flow - m3/min
16.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
590CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.740262