Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212L4011Copy
Manufacturer Standard Lead Time42 weeks
Order Code1755876
Product RangeSan Ace 120
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.410 (CNY221.9433) |
| 5+ | CNY192.490 (CNY217.5137) |
| 10+ | CNY190.560 (CNY215.3328) |
| 20+ | CNY188.630 (CNY213.1519) |
| 50+ | CNY177.240 (CNY200.2812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.41 (CNY221.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212L4011Copy
Manufacturer Standard Lead Time42 weeks
Order Code1755876
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM48.1CFM
Noise Rating17dBA
Power Rating960mW
Rated Speed1500rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min1.36m³/min
Product RangeSan Ace 120
SVHCLead (25-Jun-2025)
Product Overview
The 9S1212L4011 is a 12VDC Axial Fan with pulse sensor, wire leaded power connection, plastic frame and impeller with 0.08A rated current, 50/60Hz 500VAC, UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 0.96W Rated power
- 1500RPM Rated speed
- -10 to 70°C Operating temperature range
- 14.9Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
1500rpm
Current Rating
80mA
Air Flow - m3/min
1.36m³/min
SVHC
Lead (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
48.1CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14