Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1255-719Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834739
Product RangeCFM-4056BG Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.820 (CNY295.8566) |
| 5+ | CNY233.610 (CNY263.9793) |
| 10+ | CNY205.400 (CNY232.102) |
| 20+ | CNY191.020 (CNY215.8526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.82 (CNY295.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1255-719Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834739
Product RangeCFM-4056BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM43.7CFM
Noise Rating71.9dBA
Power Rating47.28W
Rated Speed25500rpm
Power Connection Type2 Lead Wires
Current Rating3.94A
IP Rating-
Air Flow - m3/min1.237m³/min
Static Pressure6.35Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
71.9dBA
Rated Speed
25500rpm
Current Rating
3.94A
Air Flow - m3/min
1.237m³/min
Product Range
CFM-4056BG Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
43.7CFM
Power Rating
47.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
6.35Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095