Print Page
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,492.020 (CNY1,685.9826) |
| 5+ | CNY1,354.430 (CNY1,530.5059) |
| 10+ | CNY1,216.840 (CNY1,375.0292) |
| 25+ | CNY1,153.080 (CNY1,302.9804) |
| 50+ | CNY1,089.320 (CNY1,230.9316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,492.02 (CNY1,685.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424HUCopy
Manufacturer Standard Lead Time23 weeks
Order Code2253381
Product Range6400
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size171.5mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM283CFM
Noise Rating63dBA
Power Rating26W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min8.01m³/min
Product Range6400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
171.5mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
4000rpm
Current Rating
-
Air Flow - m3/min
8.01m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Air Flow - CFM
283CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6400
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76