Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAG06024HB257103(05L5)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927193
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.630 (CNY118.2319) |
| 5+ | CNY96.660 (CNY109.2258) |
| 10+ | CNY88.640 (CNY100.1632) |
| 20+ | CNY82.110 (CNY92.7843) |
| 50+ | CNY77.010 (CNY87.0213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.63 (CNY118.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAG06024HB257103(05L5)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927193
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.366CFM
Noise Rating33.1dBA
Power Rating2.88W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP68
Air Flow - m3/min0.661m³/min
Static Pressure0.252Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.1dBA
Rated Speed
4500rpm
Current Rating
120mA
Air Flow - m3/min
0.661m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.366CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.252Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065