Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2K01.Copy
Order Code1707120
Product RangeSan Ace B97 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2K01.Copy
Order Code1707120
Product RangeSan Ace B97 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97.1mm
External Depth33mm
Air Flow - CFM56.8CFM
Air Flow - m3/min1.61m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating38.88W
Product RangeSan Ace B97 Series
IP Rating-
SVHCTo Be Advised
Alternatives for 9BMB24P2K01.
1 Product Found
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.61m³/min
Bearing Type
Ball Bearing
Power Rating
38.88W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
97.1mm
Air Flow - CFM
56.8CFM
Noise Rating
66dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace B97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189149