Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.030 (CNY439.6039) |
| 5+ | CNY387.150 (CNY437.4795) |
| 10+ | CNY370.890 (CNY419.1057) |
| 25+ | CNY356.910 (CNY403.3083) |
| 50+ | CNY343.130 (CNY387.7369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.03 (CNY439.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/14NCopy
Manufacturer Standard Lead Time23 weeks
Order Code9599959
Product RangeRG90DC
Technical Datasheet
Blower TypeRadial
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size135mm
External Depth38mm
Air Flow - CFM32.4CFM
Air Flow - m3/min0.91m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5.5W
Product RangeRG90DC
IP Rating-
Product Overview
- Single intake DC centrifugal compact fan
- Forward-curved impeller
- Scroll housing made of glass-fibre reinforced plastic, housing base made of sheet steel
- Axial intake, radial discharge from outlet
- Protection against reverse polarity and blocked rotor
- Locked-rotor and overload protection
- 55m³/h flow rate
- Dimension is 135mm x 135mm x 38mm
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
38mm
Air Flow - m3/min
0.91m³/min
Bearing Type
Ball Bearing
Power Rating
5.5W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
135mm
Air Flow - CFM
32.4CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RG90DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48