Print Page
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.640 (CNY633.5232) |
| 5+ | CNY526.100 (CNY594.493) |
| 10+ | CNY491.560 (CNY555.4628) |
| 25+ | CNY449.590 (CNY508.0367) |
| 50+ | CNY445.900 (CNY503.867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.64 (CNY633.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/56Copy
Manufacturer Standard Lead Time30 weeks
Order Code9600876
Product RangeRG90
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size135mm
External Depth38mm
Air Flow - CFM31.8CFM
Air Flow - m3/min0.9m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating22W
Product RangeRG90
IP RatingIP20
Product Overview
The RG90-18/56 is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal, air exhaust out of housing window direction of air flow with via 2 single wires 22AWG, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2200RPM Speed rating
- 22W Rated power
- -30 to 60°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
Heating and Ventilation, RAC
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
38mm
Air Flow - m3/min
0.9m³/min
Bearing Type
Ball Bearing
Power Rating
22W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
135mm
Air Flow - CFM
31.8CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG90
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58