Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9W2TM48P4G001Copy
Manufacturer Standard Lead Time74 weeks
Order Code3886265
Product RangeSan Ace 100W 9W2TM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY992.840 (CNY1,121.9092) |
| 5+ | CNY972.980 (CNY1,099.4674) |
| 10+ | CNY924.020 (CNY1,044.1426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY992.84 (CNY1,121.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W2TM48P4G001Copy
Manufacturer Standard Lead Time74 weeks
Order Code3886265
Product RangeSan Ace 100W 9W2TM Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48V
Voltage TypeDC
Fan Frame Size100mm
External Depth25mm
Air Flow - CFM71.7CFM
Air Flow - m3/min2.03m³/min
Noise Rating65dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating16.8W
Product RangeSan Ace 100W 9W2TM Series
IP RatingIP68
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
2.03m³/min
Bearing Type
-
Power Rating
16.8W
IP Rating
IP68
Supply Voltage
48V
Fan Frame Size
100mm
Air Flow - CFM
71.7CFM
Noise Rating
65dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace 100W 9W2TM Series
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19