Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA4715-23TBCopy
Order Code4035187
Product RangeOA4715 Challenger Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.470 (CNY191.5011) |
| 5+ | CNY158.700 (CNY179.331) |
| 10+ | CNY147.930 (CNY167.1609) |
| 20+ | CNY140.440 (CNY158.6972) |
| 50+ | CNY132.940 (CNY150.2222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.47 (CNY191.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA4715-23TBCopy
Order Code4035187
Product RangeOA4715 Challenger Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating44dBA
Power Rating24W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOA4715 Challenger Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3000rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OA4715 Challenger Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
24W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544