Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642845
Product Range15038PB
Your Part Number
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.330 (CNY465.9329) |
| 5+ | CNY364.260 (CNY411.6138) |
| 10+ | CNY316.190 (CNY357.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.33 (CNY465.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642845
Product Range15038PB
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM176.5CFM
Noise Rating52dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating380mA
IP Rating-
Air Flow - m3/min5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure156.8Pa
Product Range15038PB
SVHCNo SVHC (27-Jun-2018)
Product Overview
15038PB-A1L-EP-00 is a 115V, rectangular with rounded ends AC axial fan with plastic blades.
- 2700RPM at 50Hz, 3200RPM at 60Hz speed and ball bearing type
- Motor structure: capacitor-run induction motor
- Motor protection: J ~ K impedance protection and L thermal protection
- Power of 35W at 50Hz and 32W at 60Hz and noise: 52dB at 50Hz and 56dB at 60Hz
- Max air flow is 176.5CFM at 50Hz and 212CFM at 60Hz
- Insulation resistance: 100Mohm or over with a DC500V megger
- Dielectric withstand voltage: AC 1800V 3s
- Aluminium (black painting) casing, plastic (black) UL94V-0 impeller
- Lead wire: SPT-1 2X0.824mm² AWG18 and faston #110 or equiv. terminal
- 150 x 172 x 38mm (WxHxD) frame and ambient operating temperature range from -10 to +70°C
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
5m³/min
Operating Voltage Max
-
Product Range
15038PB
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
176.5CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
156.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8