Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA119AP-11-1WBCopy
Manufacturer Standard Lead Time3 weeks
Order Code5025641
Product RangeOA119AP Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.380 (CNY273.8894) |
| 5+ | CNY229.650 (CNY259.5045) |
| 10+ | CNY214.340 (CNY242.2042) |
| 20+ | CNY210.060 (CNY237.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.38 (CNY273.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA119AP-11-1WBCopy
Manufacturer Standard Lead Time3 weeks
Order Code5025641
Product RangeOA119AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Noise Rating46.1dBA
Power Rating14W
Rated Speed2725rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.24Inch-H2O
Product RangeOA119AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46.1dBA
Rated Speed
2725rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
OA119AP Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
130CFM
Power Rating
14W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589