Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18Copy
Manufacturer Standard Lead Time14 weeks
Order Code3593784
Product RangeOA225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,331.720 (CNY1,504.8436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,331.72 (CNY1,504.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18Copy
Manufacturer Standard Lead Time14 weeks
Order Code3593784
Product RangeOA225 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating61dBA
Power Rating72W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating700mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOA225 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
700mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
600CFM
Power Rating
72W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA225 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072