520 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.200 (CNY164.076) |
| 10+ | CNY139.740 (CNY157.9062) |
Product Information
Product Overview
This MC19684 AC Axial Fan is a high-performance cooling solution designed for optimal airflow in electronic systems. Operating at 115V, this square-shaped fan measures 119 mm by 38.5 mm, making it suitable for various applications where space is a consideration. Equipped with a reliable sleeve bearing, it ensures smooth and efficient operation while providing a robust airflow of 115 cubic feet per minute (CFM). Whether used in computer systems, electronic enclosures, or industrial equipment, this AC Axial Fan delivers reliable cooling performance to keep your components operating efficiently.
- Axial fan with aluminium die-cast frame
- Rated speed is 2700/3100RPM
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
115V
119mm
Sleeve Bearing
49dBA
3100rpm
240mA
3.25m³/min
Square
38.5mm
115CFM
20W
Terminals
-
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC19684
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate