Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4658NCopy
Manufacturer Standard Lead Time29 weeks
Order Code2748443
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.620 (CNY478.6906) |
| 5+ | CNY415.170 (CNY469.1421) |
| 10+ | CNY411.960 (CNY465.5148) |
| 25+ | CNY384.860 (CNY434.8918) |
| 50+ | CNY382.060 (CNY431.7278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.62 (CNY478.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4658NCopy
Manufacturer Standard Lead Time29 weeks
Order Code2748443
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating44dBA
Power Rating19.5W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.44m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4658N is a 230VAC Axial Fan with ball bearing and wire leaded power connection. metal casing and impeller. Clockwise direction of rotation looking at rotor, air intake via struts direction of air flow with connected via two flat pin of 3.0 x 0.5mm. The casing is provided with a mounting for grounding connection M4 and UNC. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2650RPM Speed rating
- 19W Rated power
- -40 to 72°C Maximum ambient temperature range
- Insulation class-E
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
2.44m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
19.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
-
Technical Docs (3)
Alternatives for 4658N
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55