Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3642844
Your Part Number
1,677 In Stock
Need more?
1,677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.180 (CNY196.8234) |
| 5+ | CNY156.710 (CNY177.0823) |
| 10+ | CNY139.240 (CNY157.3412) |
| 20+ | CNY129.510 (CNY146.3463) |
| 50+ | CNY126.920 (CNY143.4196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.18 (CNY196.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3642844
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM89.3CFM
Noise Rating37dB
Power Rating15W
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min2.5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure63.8Pa
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
2600rpm
Current Rating
120mA
Air Flow - m3/min
2.5m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
89.3CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
63.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55