Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G225RE0703Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912752
Product RangeRadiCal Series
Also Known AsR3G225-RE07-03
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,757.300 (CNY3,115.749) |
| 5+ | CNY2,746.280 (CNY3,103.2964) |
| 10+ | CNY2,619.480 (CNY2,960.0124) |
| 25+ | CNY2,492.680 (CNY2,816.7284) |
| 50+ | CNY2,442.830 (CNY2,760.3979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,757.30 (CNY3,115.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G225RE0703Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912752
Product RangeRadiCal Series
Also Known AsR3G225-RE07-03
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM770CFM
Noise Rating70dBA
Power Rating170W
Rated Speed2860rpm
Power Connection Type-
Current Rating1.17A
IP RatingIP54
Air Flow - m3/min21.83m³/min
Operating Voltage Min200VAC
Operating Voltage Max240VAC
Static Pressure-
Product RangeRadiCal Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2860rpm
Current Rating
1.17A
Air Flow - m3/min
21.83m³/min
Operating Voltage Max
240VAC
Product Range
RadiCal Series
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
770CFM
Power Rating
170W
Power Connection Type
-
IP Rating
IP54
Operating Voltage Min
200VAC
Static Pressure
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75