Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2748464
Product RangeW2E200 Series
Your Part Number
55 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY843.720 (CNY953.4036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY843.72 (CNY953.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2748464
Product RangeW2E200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM518CFM
Noise Rating-
Power Rating64W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating290mA
IP RatingIP44
Air Flow - m3/min14.667m³/min
Product RangeW2E200 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The W2E200-HK38-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 2800RPM Speed rating
- 80W Rated power
- 95Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2800rpm
Current Rating
290mA
Air Flow - m3/min
14.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
518CFM
Power Rating
64W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1