Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100284Copy
Manufacturer Standard Lead Time27 weeks
Order Code4294902
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.330 (CNY1,363.1529) |
| 5+ | CNY1,139.320 (CNY1,287.4316) |
| 10+ | CNY1,072.300 (CNY1,211.699) |
| 25+ | CNY1,011.360 (CNY1,142.8368) |
| 50+ | CNY950.420 (CNY1,073.9746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.33 (CNY1,363.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100284Copy
Manufacturer Standard Lead Time27 weeks
Order Code4294902
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM28.2CFM
Noise Rating31dBA
Power Rating1.3W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating31mA
IP RatingIP65
Air Flow - m3/min0.8m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiACi incorporates EC technology which offers outstanding motor efficiency in comparison to conventional AC fans. Applications includes refrigeration, filter fans, ICT or cabinet cooling.
- Performance from 48m³/h to a maximum of 172m³/h, depending on model
- Wide voltage range (100 - 240VAC)
- Improved humidity protection up to 98%
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Can be operated with natural refrigerants
- Reduces structure borne noise
- Wide temperature range from -40 to +75°C
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2500rpm
Current Rating
31mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
28.2CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (1)
Alternatives for 8315100284
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2