Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Your Part Number
2,584 In Stock
Need more?
2,584 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.650 (CNY74.1845) |
| 10+ | CNY65.080 (CNY73.5404) |
| 25+ | CNY64.510 (CNY72.8963) |
| 100+ | CNY61.370 (CNY69.3481) |
| 250+ | CNY60.150 (CNY67.9695) |
| 500+ | CNY58.920 (CNY66.5796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.65 (CNY74.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Technical Datasheet
Inter Series Connector AUSB 2.0 A
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
Convert From GenderReceptacle
IP RatingIP65
Inter Series Connector BUSB 2.0 B
Convert To GenderReceptacle
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB-W-B from Neutrik is a reversible USB 2.0 gender changer (type A and B) adapter. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.
- Ideal for audio networking and integration of computer based equipment into audio systems
- Lockable connection and water protection if mated with Neutrik USB patch cable NKUSB
- Optional screen to chassis grounding
- Reversible insert offering type A or B on front or rear end
- Removable screen to chassis grounding
- Front mounting
- Brass with gold plated contacts, PBTP 15% GR insert
- Zinc die-cast with black chromium shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision
Technical Specifications
Inter Series Connector A
USB 2.0 A
USB Connector Convert To
USB Type B Receptacle
Convert From Gender
Receptacle
Inter Series Connector B
USB 2.0 B
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP65
Convert To Gender
Receptacle
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NAUSB-W-B
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514